Easter Opening Hours and Delivery Dates here

Yageo MF0207F1K1H Metal Film Resistors 1k Ohm 1% 0.6W Axial

Order Code:

20-7803

Brand: Yageo MPN: MF0207F1K1H EAN-13: 2050003806725
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,092 in stock, despatched in 4 working days

Yageo MF0207F1K1H is a precision metal film resistor designed for high stability and reliability in electronic circuits. This resistor features a resistance value of 1k ohms with a tolerance of 1%, capable of dissipating up to 0.6 watts of power. Its axial lead construction facilitates easy insertion into through-hole mounting systems, making it suitable for use in a wide range of applications, including audio equipment, instrumentation, and measurement systems. The metal film technology employed offers excellent noise characteristics and performance in varying temperatures, ensuring consistent impedance and minimal variation over time. Engineers often select the MF0207F1K1H for its precision and durability in precision voltage dividers and feedback circuits.
Voltage 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot