Easter Opening Hours and Delivery Dates here

Yageo MF0207F1K0H Metal Film Resistor 1k Ohm 0.6W 1% Tolerance

Order Code:

20-7802

Brand: Yageo MPN: MF0207F1K0H EAN-13: 2050003806527
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28,706 in stock, despatched in 4 working days

Yageo MF0207F1K0H metal film resistor exemplifies precision and reliability in a compact form, identified by the part number 02050003806527. With a resistance of 1 kOhm and power rating of 0.6 watts, it boasts a tight tolerance of 1%, ensuring consistent performance across varying conditions. The robustness of the metal film construction grants it superior stability and low noise levels, making it ideal for high-frequency and precision analogue applications, as well as use in audio equipment, measurement systems, and laboratory instruments. Its impedance characteristics and consistent performance also make it suitable for diverse circuits requiring reliable resistance control, contributing to efficient, stable designs in any electrical engineering project.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot