Easter Opening Hours and Delivery Dates here

Yageo MF0207F15KH Metal Film Resistors resist 15kOhm tolerance 1% axial

Order Code:

20-7797

Brand: Yageo MPN: MF0207F15KH EAN-13: 2050003806503
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5,629 in stock, despatched in 4 working days

Yageo MF0207F15KH is a precise metal film resistor built to provide a resistance of 15 kilohms with an impressive tolerance of 1%. Featuring an axial lead design, this product demonstrates excellent stability and reliability under a variety of operating conditions, making it suitable for high-frequency and low-noise applications. Engineers commonly employ this resistor in precision circuits where consistent impedance and minimal variation from the nominal value are critical, such as in audio equipment and signal processing devices. The part number 02050003798631 also references this component, ensuring compatibility and ease of integration into existing systems. With an alternative identification as MF0207FTE52-15K, the Yageo MF0207F15KH remains a versatile choice for demanding electronic applications.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot