Easter Opening Hours and Delivery Dates here

Yageo MF0207F120RH Metal Film Resistors 120 Ohm precision film resistor

Order Code:

20-7792

Brand: Yageo MPN: MF0207F120RH EAN-13: 2050003798440
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35,068 in stock, despatched in 4 working days

Yageo MF0207F120RH is a 120 ohm precision metal film resistor designed for applications requiring stable and reliable performance. This component features a resistive element of high-grade metal film, ensuring low noise and a high degree of precision in resistance values. Identified alternately as 1417575, its superior temperature coefficient and tight tolerance significantly reduce thermal and electrical conductivity variations, making it suitable for critical impedance matching in analogue and digital circuits. Engineers can integrate this resistor into electronic systems for filtering, biasing, and signal processing tasks, where maintaining consistent electrical performance under varying conditions is crucial. With a part number of MF0207FTE52-120R, this product embodies Yageo dedication to quality and technical excellence in electronic components.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

You may also like


Trustpilot