Xytronic LF-399D 80W Digital Soldering Station

MPN
LF-399D
Brand
Xytronic
Order Code
85-6790
Country of Origin
Taiwan

Discontinued


The Xytronic LF-399D is a Temperature-Controlled Digital Soldering Station with a permanently attached mains cable and 80W soldering iron.


  • ESD safe
  • Temperature range 150 to 480°C (302 to 896°F)
  • Temperature selection by means of simple Up and Down buttons
  • Temperature display in either °C or °F
  • Fast warm-up time
  • Optional password temperature setting lock
  • Zero voltage switching prevents damaging voltage spikes
  • Grounded tip - leakage less than 0.4mV
  • A range of alternative Xytronic 44-5106XX series soldering tips are available separately
  • Supplied complete with a 0.8mm pointed soldering tip, soldering iron stand with brass tip cleaner and instruction manual
  • Replacement Tip Cleaners, Order code 85-0628, are available separately
  • Xytronic type LF-399D
Analogue / Digital Digital
Power Output 80W
Number of Outputs 1
Temperature Max 480°C
Temperature Min 150°C

Trustpilot