XTPower 250639 XT-27000 Power Bank 26800mAh USB USB-C DC Black

MPN
250639
Brand
XTPower
EAN-13
4250637213311
Order Code
11-1382
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 168 availableBack-order availability date - 08/07/2026

The XTPower power bank is a portable external battery with a capacity of 26800 mAh, featuring USB, USB-C, and DC jack 3.5 mm connections. This versatile device serves as an emergency power supply and mobile energy source for charging a variety of devices, including smartphones, tablets, and gaming consoles. Ideal for travel or backup scenarios, it offers reliable power for on-the-go charging needs.
Type Power bank
Capacity 26800mAh
Colour Black
Weight 550g
Charging Slots 4
Dimensions (W x D x H) (L x W x H) 142 x 80 x 41 mm
Height 41mm
Length 142mm
Maximum Output Current 3A
Technology Li-ion
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot