XTPower 249851 XT-20000 Power Bank 20400mAh QC3 Black Li-ion USB/DC

MPN
249851
Brand
XTPower
EAN-13
4250637212888
Order Code
11-1381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £94.22 £80.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 17/09/2026

The XTPower XT-20000 QC3 Power bank is a portable power supply with a 20400 mAh capacity, featuring a Li-ion USB and DC jack 3.5 mm for versatile charging. Ideal for use as an emergency power supply, it supports charging for mobile phones, tablets, gaming consoles, and other devices. This backup power solution offers efficient mobile energy for travelling or during power outages.
Type Power bank
Capacity 20400mAh
Colour Black
Weight 450g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 174 x 78 x 21.5 mm
Height 21.5mm
Length 174mm
Maximum Output Current 3A
Technology Li-ion
Width 78mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot