XTPower 249745 XT-27000 Power Bank 26800mAh USB-C DC Jack 3.5mm Black

MPN
249745
Brand
XTPower
EAN-13
4250637213229
Order Code
11-1380
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £148.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/07/2026

The XTPower XT-27000 DC PA power bank features a 26800 mAh Li-ion battery with USB, USB-C, and 3.5 mm DC jack connectivity, providing substantial backup power supply for various devices. This portable and efficient external power bank is ideal for charging smartphones, GPS units, and gaming consoles like Nintendo and PSP during travel or emergencies. It's a reliable mobile energy source suitable for multiple devices, enhancing convenience and ensuring uninterrupted device usage.
Type Power bank
Capacity 26800mAh
Colour Black
Weight 550g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 142 x 80 x 41 mm
Height 41mm
Length 142mm
Maximum Output Current 3A
Technology Li-ion
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot