XTPower 249660 XT-27000 Power Bank 26800mAh USB/DC Black Adjustable Output

MPN
249660
Brand
XTPower
EAN-13
4250637213199
Order Code
11-1379
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £115.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/07/2026

The XTPower XT-27000 DC Power Bank is a portable external battery with a 26800 mAh Li-ion capacity, designed for charging various mobile devices. This device features multiple charging options, including USB and DC jack 3.5 mm outputs. Typical applications include serving as a backup power supply for smartphones, GPS units, and gaming consoles like the Nintendo and PSP.
Type Power bank
Capacity 26800mAh
Colour Black
Weight 550g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 142 x 80 x 41 mm
Height 41mm
Length 142mm
Maximum Output Current 3A
Technology Li-ion
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot