XTPower 246982 XT-16000 Power Bank 15600mAh QC3 White Output Voltage Adjust

MPN
246982
Brand
XTPower
EAN-13
4250637212864
Order Code
11-1378
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/07/2026

The XTPower 246982 Power Bank offers a 15600 mAh Li-ion battery with a USB and DC jack for versatile charging. It serves as an emergency power supply and portable power source for smartphones, GPS devices, and gaming consoles like the Nintendo and PSP. This compact external battery is ideal for individuals needing dependable backup power for a range of mobile devices.
Type Power bank
Capacity 15600mAh
Colour White
Weight 405g
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 174 x 78 x 21.5 mm
Height 21.5mm
Length 174mm
Maximum Output Current 3A
Technology Li-ion
Width 78mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot