Xtorm XR104 Solar Power Bank 10000mAh Weatherproof USB-C LED Torch

MPN
XR104
Brand
xtorm
EAN-13
8718182275469
Order Code
11-1376
Country of Origin
China
View Full Product Range (2)

Discontinued


Xtorm by A-Solar XR104 is a solar power bank with a 10000 mAh capacity, ideal for outdoor charging needs. This solar charger harnesses solar energy, making it suitable for situations where traditional power sources are unavailable. It's perfect for camping, hiking, and other outdoor activities, ensuring devices remain powered.
Type Solar power bank
Capacity 10000mAh
Colour Black
Weight 289g
Charging Slots 3
Compatible With Universal
Dimensions (W x D x H) (L x W x H) 165 x 86 x 22 mm
Height 22mm
Length 165mm
Maximum Output Current 3A
Technology LiPo
Width 86mm
Wireless charging No

Trustpilot