Xiaomi XM2000019-1 HEPA13 Filter: Removes 99.97% of allergens 0.3µm

Order Code:

11-1362

Brand: Xiaomi MPN: XM2000019-1 EAN-13: 6934177712685

Discontinued


Xiaomi XM2000019-1 HEPA filter is designed for enhancing air quality control in M8R-FLH air purifiers. It effectively acts as an allergen remover, capturing airborne particles to improve indoor air conditions. Typically used in environments requiring high air purity, this filter ensures cleaner air by incorporating ioniser technology.
Type HEPA filter
Diameter 200mm
Dimensions (Ø x H) 200 mm x 293 mm
Height 293mm

Trustpilot