Xiaomi SCG4026L M6R-FLP HEPA13 Filter: Removes 99.97% allergens

Image Representative of Range

Xiaomi SCG4026L M6R-FLP HEPA13 Filter: Removes 99.97% allergens

MPN
SCG4026L
Brand
Xiaomi
EAN-13
6934177716706
Order Code
11-1361
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Xiaomi's SCG4026L M6R-FLP HEPA filter is designed for air purifiers to improve air quality control. It functions as an efficient allergen remover, capturing fine particles and pollutants. Typically used in homes and offices, this filter enhances air cleanliness and promotes a healthier environment.
Type HEPA filter
Diameter 200mm
Dimensions (Ø x H) 200 mm x 293 mm
Height 293mm
Weight 1.16kg

Reviews

Be the first to submit a review

Trustpilot