Xiaomi BHR9934GL Mi Smart LED Ceiling Light 30W White Surface Mount Indoor

MPN
BHR9934GL
Brand
Xiaomi
EAN-13
6932554417543
Order Code
18-5663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £67.30 £57.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Xiaomi's BHR9934GL Mi Smart LED Ceiling Light D30 is a surface-mounted ceiling light optimised for residential and commercial applications that require efficient and reliable illumination. As a monochrome LED unit with a power consumption of 30 watts, it provides a bright and consistent white light suitable for various settings such as living rooms, offices, and conference areas. Engineered for easy installation, this LED light box seamlessly integrates into existing ceiling layouts, offering smart controls that enhance user convenience. Designed to minimise energy usage while delivering substantial luminescence, the BHR9934GL is ideal for engineers and designers seeking energy-efficient lighting solutions in compact form factors.
Type Ceiling light (surface mount)
Colour White
Power 30W
IP Rating IP50
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Rendering Index 97
Colour Temperature 2700 - 5700 K
Diameter 350mm
Dimensions (Ø x H) 350 mm x 60 mm
Energy Consumption 30kWh
Height 60mm
Luminous Flux 3000lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V AC
Product Type Ceiling light (surface mount)
Rating per bulb 30W
Total luminous flux 3000lm
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot