Xiaomi Education: STEAM, Kits & Essen-Art & Design-Light Boxes 656865

Weidmuller Brand: Weidmuller
The Xiaomi Mi Smart LED Ceiling Lights are a group of white, surface-mounted, indoor lighting solutions suitable for various room settings.
Description Image Product Buy Pricing (Ex VAT) Type Colour rendering index CRI Diameter Dimensions (Ø x H) Energy Consumption Max. system power Rating per bulb Weight Housing colour IP Rating Energy efficiency rating Base Colour Temperature Height/depth Housing Material Lamp type No. of bulbs Operating voltage [AC] Product Type
Xiaomi BHR9933GL Mi Smart LED Ceiling Light white 45W surface mount indoor
Xiaomi BHR9933GL Mi Smart LED Ceiling Light white 45W surface mount indoor
Standard range
Order code: 18-5662
MPN: BHR9933GL

Despatched within 4 working days - 39 in stock
1+ £78.90
Price per unit Ex VAT
Tube 450mm 450 x 60mm 45kWh 45W 45W 1.7kg White IP50 n.a LED 2700 - 5700K 60mm Plastic LED (monochrome) 1 230V Ceiling light (surface mount)
Xiaomi BHR9934GL Mi Smart LED Ceiling Light 30W White Surface Mount Indoor
Xiaomi BHR9934GL Mi Smart LED Ceiling Light 30W White Surface Mount Indoor
Order code: 18-5663
MPN: BHR9934GL
1+ £57.20
Price per unit Ex VAT
Ceiling light (surface mount) 97 350mm 350 x 60mm 30kWh 30W 30W 1.2kg White IP50 n.a LED 2700 - 5700K 60mm Plastic LED (monochrome) 1 230V Ceiling light (surface mount)

Trustpilot