Xiaomi BHR9933GL Mi Smart LED Ceiling Light white 45W surface mount indoor

MPN
BHR9933GL
Brand
Xiaomi
EAN-13
6932554417550
Order Code
18-5662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £92.82 £78.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Xiaomi BHR9933GL Mi Smart LED Ceiling Light is a surface-mounted lighting solution designed primarily for residential and commercial environments. This model features a 45-watt monochrome LED system, delivering efficient and uniform illumination with reduced energy consumption compared to traditional lighting methods. Engineered with advanced LED technology, it ensures longevity and consistent performance, making it suitable for applications such as office light boxes, retail displays, and home ambient lighting. The white finish of the fixture provides a clean and modern aesthetic, harmonising well with a variety of interior designs. This ceiling light is an optimal choice for engineers and designers focused on achieving sustainable and cost-effective lighting solutions.
Type Tube
Colour White
Power 45W
IP Rating IP50
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700 - 5700 K
Diameter 450mm
Dimensions (Ø x H) 450 mm x 60 mm
Energy Consumption 45kWh
Height 60mm
Luminous Flux 4500lm
Material Plastic
No. of bulbs 1
Operating Voltage 230V AC
Product Type Ceiling light (surface mount)
Rating per bulb 45W
Total luminous flux 4500lm
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot