Xiaomi 59630 Pb1165Mi Power Bank 10000Mah Li-Ion Silver

MPN
59630
Brand
Xiaomi
EAN-13
6941812743614
Order Code
18-5658
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 17/08/2026

Xiaomi 59630, alternatively described as the PB1165MI power bank, is a high-capacity portable energy storage device designed for efficiency and reliability. With a 10,000 mAh lithium-ion battery, this power bank provides ample energy to recharge various electronic equipment, making it particularly useful in applications where mobile devices or other low-power electronics require frequent recharging without access to fixed power sources. The silver casing not only lends a sleek aesthetic but also ensures durability and light weight, enhancing its portability. Engineers may find it particularly beneficial in fieldwork scenarios, such as remote data collection or on-site inspections, where maintaining device functionality is critical. The Xiaomi power bank is engineered to deliver stable, consistent power output while affordably supporting a range of devices through standard USB connectivity.
Capacity 10000mAh
Colour Silver
Weight 298g
Charging current (max.) 8.25A
Charging Slots 2
Connector Type USB-C® 2x
Dimensions (L x W x H) 143 x 48 x 36 mm
Height 36mm
Length 143mm
Maximum Output Current 20V
Product Type Power bank
Technology Li-ion
Width 48mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot