Xiaomi 59619 Power Bank 10000Mah Power Delivery Qc3.0 Li-Ion White

Xiaomi 59619 Power Bank 10000Mah Power Delivery Qc3.0 Li-Ion White

MPN
59619
Brand
Xiaomi
EAN-13
6941812758663
Order Code
18-5657
Country of Origin
China
View Full Product Range (8)

Discontinued


Xiaomi 59619 is a high-capacity portable power bank designed to provide reliable and efficient energy delivery with its 10000mAh capacity. This model, identified as Xiaomi BHR9350GL, supports Power Delivery and Quick Charge 3.0 technologies, which enable rapid charging for compatible devices. The power bank uses a lithium-ion battery cell type, ensuring longevity and consistent performance. Encased in a white exterior, it is designed for ease of portability and is especially useful in engineering applications where reliable power sources are needed for testing and operating electronic equipment in the field. Its compatibility with numerous devices makes it an essential tool for engineers requiring stable and faster charging solutions during mobile operations.
Capacity 10000mAh
Colour White
Weight 230g
Charging current (max.) 3A
Charging Slots 3
Dimensions (L x W x H) 148.4 x 73 x 15 mm
Height 15mm
Length 148.4mm
Maximum Output Current 12V
Product Type Power bank
Technology Li-ion
Width 73mm
Wireless charging No

Trustpilot