Xiaomi 59602 Pb1033Mi Power Bank 10000Mah Li-Ion White Matt

MPN
59602
Brand
Xiaomi
EAN-13
6941812743669
Order Code
18-5655
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 17/08/2026

Xiaomi 59602, PB1033MI Power Bank, is a reliable portable charging solution featuring a 10000 mAh lithium-ion battery. This white, matt-finished power bank is engineered for efficient energy storage and transfer, making it an ideal choice for maintaining device operability in mobile and remote applications. The power bank's robust construction and high capacity support the charging of smartphones, tablets, and other small electronic devices, which is crucial in scenarios where immediate access to conventional power sources is limited. Designed with lithium-ion technology, it offers optimal energy density and rechargeability, enhancing both longevity and performance in various engineering field applications. Its compact design further facilitates ease of transport and integration into existing mobile power systems.
Capacity 10000mAh
Colour White (matt)
Weight 210g
Charging current (max.) 3A
Charging Slots 3
Dimensions (L x W x H) 90.9 x 65.9 x 26 mm
Height 26mm
Length 90.9mm
Maximum Output Current 20V
Operating Voltage 5 V
Product Type Power bank
Technology Li-ion
Width 65.9mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot