Easter Opening Hours and Delivery Dates here

Xiaomi 58600 PB3018ZM Power Bank 30000mAh 18W Fast Charging Black

Order Code:

11-1352

Brand: Xiaomi MPN: 58600 EAN-13: 4064161342955

Discontinued


Xiaomi's PB3018ZM Power Bank features a large 30000 mAh capacity and Power Delivery technology. It serves as a portable energy source, ideal for charging smartphones, GPS devices, and gaming consoles like Nintendo and PSP. This versatile power bank is perfect for emergency power supply and backup power scenarios.
Type Power bank
Capacity 30000mAh
Capacitance measured 18000mAh
Charging current (max.) 3A
Charging method Power Delivery
Charging slots 3
Dim (L x W x H) 154.5 x 38.9 x 72.3 mm
Factory colour Black
Height 72.3mm
Length 154.5mm
Technology LiPo
USB-C current input (max.) 3A
USB-C current output (max.) 3A
USB-C voltage input (max.) 9V
USB-C voltage output (max.) 12V
Width 38.9mm
Wireless charging No

Trustpilot