Xiaomi 58522 Compressor 10.3 bar Digital display Auto turn-off with bag

MPN
58522
Brand
Xiaomi
EAN-13
6941812797853
Order Code
18-5653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £65.51 £55.68
10+ £53.72
50+ £53.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Xiaomi 58522 is a digital compressor engineered for precision and reliability, featuring an optimal maximum pressure of 10.3 bar. This device is equipped with a digital display that allows for accurate pressure readings, ensuring precise inflation tasks. An automatic turn-off function enhances user safety and convenience by preventing over-inflation and saving energy. The product, alternatively described as 3398135 - Xiaomi 58522, is portable and comes with a protective carrying bag for ease of transport. Used predominantly in automotive and bicycle applications, this compressor is well-suited for engineers seeking efficient performance in pressure management tasks.
Type Compressor
Battery Capacity 2500mAh
Dimensions (L x W x H) 100 x 63 x 152 mm
Height 152mm
Length 100mm
Max. operating pressure 10.3bar
Product Type Compressor
Weight 905g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot