Xiaomi 58477 Power Bank 10000Mah Quick Charge 3.0 Li-Ion White Matt

MPN
58477
Brand
Xiaomi
EAN-13
6941812797518
Order Code
18-5652
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 17/08/2026

Xiaomi 58477, BHR9072GL, is a high-capacity power bank charger designed to provide efficient energy storage and rapid charging capabilities. This power bank features a 10,000 mAh lithium-ion (Li-ion) battery housed in a white matt finish, and it is equipped with Quick Charge 3.0 technology, facilitating significantly faster charging times for compatible devices. It is engineered to maintain reliable power supply conditions, making it suitable for portable electronic equipment, on-the-go charging solutions for mobile devices, and serving as a backup power source in remote or field-based engineering applications where immediate access to mains electricity is limited. The robust build quality and advanced charging capabilities of this power bank ensure it meets the demands of various technical and industrial uses, while its compact design aids in convenient portability.
Capacity 10000mAh
Colour White (matt)
Weight 221g
Charging current (max.) 3A
Charging Method Quick Charge 3.0
Charging Slots 3
Dimensions (L x W x H) 105.2 x 26.9 x 65.2 mm
Height 65.2mm
Length 105.2mm
Maximum Output Current 12V
Product Type Power bank
Technology Li-ion
Width 26.9mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot