Xiaomi 55938 Power Bank 20000Mah Power Delivery Li-Ion Black

Xiaomi 55938 Power Bank 20000Mah Power Delivery Li-Ion Black

MPN
55938
Brand
Xiaomi
EAN-13
6941812779408
Order Code
18-5649
Country of Origin
China
View Full Product Range (8)

Discontinued


Xiaomi 55938 is a robust power bank charger specifically designed to meet high capacity portable charging needs. Featuring a lithium-ion battery with a capacity of 20,000 mAh, this device supports Power Delivery functionality, making it highly efficient for quickly charging a range of modern electronic devices. Encased in a sleek black housing, the Xiaomi BHR8451TH maintains optimal performance while ensuring durability. Its high-capacity design is particularly suited for use in scenarios where maintaining the operation of technical equipment is critical, such as field operations or extended periods without main power access. Engineers and technicians often rely on such power solutions to sustain the usability of essential gear, aiding in the maintenance of operations in remote or challenging environments.
Capacity 20000mAh
Colour Black
Weight 470g
Charging current (max.) 3A
Charging Method Power Delivery
Charging Slots 3
Dimensions (L x W x H) 153.5 x 73.5 x 27.5 mm
Height 27.5mm
Length 153.5mm
Maximum Output Current 20V
Product Type Power bank
Technology Li-ion
Width 73.5mm
Wireless charging No

Trustpilot