Xiaomi 46422 Portable Electric Air Compressor 2 10.3 bar Digital display

MPN
46422
Brand
Xiaomi
EAN-13
6941812720974
Order Code
18-5648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.25 £30.19
10+ £29.13
50+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Xiaomi 46422 Portable Electric Air Compressor 2, alternatively described as 2920320, is designed for efficient and reliable air compression. This device features a digital display and is capable of delivering up to 10.3 bar of pressure. Engineered for precision, it is suitable for inflating a variety of objects, such as vehicle tires, bicycle tires, and inflatable sporting equipment. The portable nature and user-friendly interface make it an excellent choice for both consumer and professional applications where convenient, high-pressure air inflation is required.
Type Compressor
Maximum Pressure 10.3bar
Dimensions (L x W x H) 75.5 x 45.8 x 123 mm
Height 123mm
Length 75.5mm
Power supply (LOV) rechargeable
Weight 490g
Width 45.8mm

Reviews

Be the first to submit a review

Trustpilot