Xiaomi 41586 BHR6359EU Air Purifier White/Grey-UV & Plasma Tech 125m²

MPN
41586
Brand
Xiaomi
EAN-13
6934177793394
Order Code
11-1345
Country of Origin
China
View Full Product Range (3)

Discontinued


Xiaomi's BHR6359EU air purifier is designed for spaces up to 125 m², featuring advanced ioniser technology for efficient air quality control. This 41586 model supports allergen removal, making it ideal for maintaining healthy indoor environments in homes or offices. The device's sleek white and grey-aluminium design complements modern interiors.
Type Air purifier
Cleaning power (max.) 600m³/h
Diameter 310mm
Dimensions (Ø x H) 310 mm x 730 mm
Height 730mm
Power 60W
Suitable for rooms up to 125m²
Voltage 230V
Weight 6.5kg

Trustpilot