Xiaomi 40592/BHR6148GL Water fountain filter White grey 1 pc Pet Supplies

MPN
40592/BHR6148GL
Brand
Xiaomi
EAN-13
6934177787812
Order Code
18-5629
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

Xiaomi 40592/BHR6148GL, is a high-efficiency water fountain filter designed specifically for pet hydration systems. This product, also referenced as 3323809, features a dual-layer filtration system composed of activated carbon and ion-exchange resin, optimised to remove impurities, odours, and improve water taste essential for pet health. Its white and grey design ensures compatibility with various pet fountain models, offering a seamless integration for continuous water circulation systems. Engineered for replacement in automatic water fountains, this filter's application is crucial in environments where maintaining water purity for household pets is a priority. Its durable construction ensures longevity and efficient performance, making it integral to sustaining the operational lifespan of the fountain systems it supports.
Type Water fountain filter
Colour White grey
Dimensions (L x W x H) 120 x 40.5 x 18.6 mm
Height 18.6mm
Length 120mm
Product Type Water fountain filter
Suitable For Inside
Weight 0.1kg
Width 40.5mm

Reviews

Be the first to submit a review

Trustpilot