Christmas Opening Hours and Delivery Dates here

Xiaomi 38939 PB100DPDZM Power Bank 10000mAh Blue 22.5W Dual Fast-Charge

Order Code:

11-1341

Brand: Xiaomi MPN: 38939 EAN-13: 4064161342917

Discontinued


Xiaomi's PB100DPDZM Power Bank 10000 mAh in blue (metallic) provides a reliable external power supply with a high-capacity LiPo battery. It is ideal for charging mobile phones, iPods, MP3 players, GPS devices, PDAs, Nintendo consoles, and PSPs. This portable energy solution is suitable for emergency power supply and functions as a USB charger and buffer charger for various mobile devices.
Type Power bank
Capacity 10000mAh
Charging current (max.) 3A
Charging slots 3
Dim (L x W x H) 147.8 x 15.3 x 73.9 mm
Factory colour Blue (metallic)
Height 73.9mm
Length 147.8mm
Technology LiPo
USB-C current input (max.) 3A
USB-C current output (max.) 3A
USB-C voltage input (max.) 9V
USB-C voltage output (max.) 10V
Width 15.3mm
Wireless charging No

Trustpilot