Xiaomi 36013 Workshop Screwdriver Bit Set for Precision Engineering

MPN
36013
Brand
Xiaomi
EAN-13
6934177756474
Order Code
11-1339
Country of Origin
China
View Full Product Range (3)

Discontinued


Xiaomi's 36013 screwdriver bit set features precision engineering for reliable performance. The grip bit holder ensures secure fastening in various electrical and precision engineering tasks. Ideal for workshops, it provides versatile application with different chuck sizes.
Type Screwdriver bit
Dim (L x W x H) 201.8 x 74.2 x 25.2 mm
Handle Length 159mm
Handle Ø 16.4mm
Height 25.2mm
Length 201.8mm
Screwdriver Features incl. bit set
Weight 353g
Width 74.2mm

Trustpilot