Xiaomi 35053 MI 4LITE Air Purifier 43m² White 99.97% efficiency Smart Control

MPN
35053
Brand
Xiaomi
EAN-13
6934177751158
Order Code
11-1338
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Xiaomi's 35053 air purifier features ionisers for advanced air quality control. It is designed to purify spaces up to 43 m², making it ideal for homes and offices. The device efficiently acts as an air allergen remover, ensuring cleaner air.
Type Air purifier
Colour White
Depth 300mm
Dimensions (L x W x H) 240 x 240 x 533.5 mm
Height 533.5mm
Length 240mm
Power 33W
Suitable for rooms up to 43m²
Voltage 230V
Weight 4.53kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot