Xiaomi 29991 Workshop Screwdriver Bit Durable Precision Engineering

Image Representative of Range

Xiaomi 29991 Workshop Screwdriver Bit Durable Precision Engineering

MPN
29991
Brand
Xiaomi
EAN-13
6934177724404
Order Code
11-1332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Xiaomi 29991 Workshop Screwdriver bit is designed for precision work, featuring a durable bit holder for secure grip. Its versatile chuck fits various screwdriver bits, making it suitable for electronics repair and small assembly tasks. Ideal for professionals and hobbyists, the Xiaomi 29991 ensures efficient and accurate fastening.
Type Screwdriver bit
Handle Length 126.5mm
Handle Ø 10mm
Material Aluminium
Range of use Workshop
Weight 255g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot