Xerox 006R04877 Everyday Toner Replaced Brother TN248XLM Magenta 2300 Sides

MPN
006R04877
Brand
Xerox
EAN-13
0095205048032
Order Code
20-7534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £53.53
10+ £51.35
50+ £50.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Xerox 006R04877 is an Everyday™ toner cartridge designed as a replacement for the Brother TN248XLM Magenta, facilitating up to 2300 printed sides. Engineered with precision, this toner ensures high-quality colour reproduction and consistency, essential for maintaining document clarity and accuracy in professional environments. It finds typical applications in office settings where reliable and efficient printing is required for producing technical reports, diagrams, and presentation materials. This cartridge is integral to maintaining smooth operation within compatible printing systems and is designed to meet rigorous standards of print fidelity and performance.
Type Compatible
Colour Magenta
Brand compatibility Brother
Cartridge capacity High (XL) Yield
Colour toner cartridges quantity 1
Colour toner page yield 2300 pages
OEM code TN248XLM
Package depth 340mm
Package height 70mm
Package Type Box
Package weight 560g
Package width 115mm
Printing colours Magenta
Quantity per pack 1 pc(s)
Supply type Single pack

Reviews

Be the first to submit a review

Trustpilot