Major Brushes Large Non Spill Water Pot

MPN
7014P
EAN-13
5060098473402
Order Code
06-4250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 days

A super-stable pot with an extra wide base.


  • Ideal for holding water and paint as well as pens, pencils and brushes
  • 110mm high
  • Base width 110mm
  • Colour varies
Type Non-spill pot
Size N/A
Base width 110mm
Quantity 1

Questions

*Question functionality currently disabled
Question by: Product code: 06-4250

Q. Is the base width on this really 110mm? It would mean it's the same width and height and it doesn't look like that on the picture.

A. Hi Sarah, thanks for your question. The base diameter is 108mm. The height is 110mm. The top diameter is 91mm.

Reviews

Be the first to submit a review

Trustpilot