Xerox 006R04223 Compatible Toner Black 2500 Sides for Brother TN-242BK

Order Code:

20-7508

Brand: Xerox MPN: 006R04223 EAN-13: 0095205066807
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Xerox 006R04223 is a compatible toner cartridge designed specifically for use with Brother TN-242BK printers. This high-quality toner, available under the product reference 2623287, is part of the Everyday range and is engineered to deliver reliable performance, offering a yield of up to 2500 pages. It is commonly used in office and professional settings where precision and consistency in printing are essential. Designed to work seamlessly within Brother printing systems, this toner ensures optimal print clarity and efficiency, making it an essential component in environments that require high-volume, detailed document production.
Type Compatible
Black toner cartridges quantity 1
Black toner page yield 2500 pages
Brand compatibility Brother
Cartridge capacity Standard Yield
Compatibility DCP-9022\n HL-3142\n HL-3152\n HL-3172\n MFC-9142\n MFC-9332\n MFC-9342
Country of origin China
Export Control Classification Number (ECCN) EAR99
Harmonized System (HS) code 84439990
OEM code TN242BK
Package depth 340mm
Package height 75mm
Package weight 550 g
Package width 115mm
Print technology Laser printing
Printing colours Black
Quantity per pack 1 pc(s)
Replacement for Brother TN-242BK
Supply type Single pack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot