XCell X500NH HR1 N Battery Rechargeable NiMH 500mAh 1.2V 1 piece

Image Representative of Range

XCell X500NH HR1 N Battery Rechargeable NiMH 500mAh 1.2V 1 piece

MPN
135369
Brand
XCell
EAN-13
4042883353695
Order Code
13-5752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 131 availableBack-order availability date - 12/10/2026

The XCell X500NH HR1 N battery, manufactured by XCell, is a rechargeable NiMH battery with a capacity of 500 mAh and a voltage of 1.2 V. This size N battery is designed for devices that require compact power sources, such as small electronic gadgets and backup systems. Its reliable performance makes it suitable for everyday use in items like remote controls and portable flashlights.
Capacity 500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 11.5mm
Battery Size N
Dim (Ø x H) 11.5 mm x 29 mm
Height 29mm
Misc Attribute X500NH HR1
Rechargeable Yes
Type N battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot