XCell 119567 Tool Battery 12V 3000mAh NiMH Replaces Bosch 2607335262

Order Code:

11-1249

Brand: XCell MPN: 119567 EAN-13: 4042883195677
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £39.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The XCell 119567 power tool battery is a replacement for the original Bosch 2607335262 battery. It features a capacity of 3000 mAh and operates at 12 V with NiMH technology. This battery is ideal for powering various power tools, ensuring extended use and reliability.
Type Tool battery
Battery Voltage 12 V
Capacity 3000mAh
Technology NiMH
Dim (L x W x H) 105 x 82 x 111 mm
Height 111mm
Length 105mm
Misc Attribute Hückmann
Rechargeable Yes
Replaces Original Battery Bosch 2607335262
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot