XCell 303260 Tool Battery 3.6V 2100mAh NiMH Replaces Black & Decker

MPN
303260
Brand
XCell
EAN-13
4038338038279
Order Code
11-1298
Country of Origin
China

Discontinued


The XCell 303260 tool battery is a 3.6 V, 2100 mAh NiMH replacement battery for Black & Decker models VP100 and VP130K. It serves as a reliable power source for various power tools, ensuring consistent performance during use. Typical applications include usage in cordless drills, screwdrivers, and other portable Black & Decker equipment.
Type Tool battery
Battery Voltage 3.6 V
Capacity 2100mAh
Technology NiMH
(Ø) 23mm
Dim (Ø x L) 23 mm x 115 mm
Length 115mm
Rechargeable Yes
Size Non-standard rechargeable
Weight 148g

Trustpilot