XCell 119800 Tool Battery 14.4V 3000mAh NiMH for Makita 1422

MPN
119800
Brand
XCell
EAN-13
4042883198005
Order Code
11-1252
Country of Origin
China
View Full Product Range (4)

Discontinued


The XCell 119800 is a power tool battery designed as a replacement for the original Makita 1422 battery. It features a 14.4 V output and a capacity of 3000 mAh, utilising NiMH technology. This battery is typically used in various power tools for reliable performance and extended use time.
Type Tool battery
Battery Voltage 14.4 V
Capacity 3000mAh
Technology NiMH
Dim (L x W x H) 95 x 94 x 105 mm
Height 105mm
Length 95mm
Misc Attribute Hückmann
Rechargeable Yes
Replaces Original Battery Makita 1422
Size Non-standard rechargeable
Weight 792g
Width 94mm

Trustpilot