XCell 118884 Tool Battery 12V 3000mAh NiMH Replaces Makita 1220

MPN
118884
Brand
XCell
EAN-13
4042883188846
Order Code
11-1248
Country of Origin
China
View Full Product Range (4)

Discontinued


The XCell 118884 power tool battery is a 12 V 3000 mAh NiMH unit designed to replace the original Makita 1220 battery. It delivers reliable and long-lasting power for various Makita tools, enhancing performance and efficiency. Ideal for professional and DIY applications, this battery supports demanding tasks with ease.
Type Tool battery
Battery Voltage 12 V
Capacity 3000mAh
Technology NiMH
Dim (L x W x H) 86 x 94 x 104 mm
Height 104mm
Length 86mm
Misc Attribute Hückmann
Rechargeable Yes
Replaces Original Battery Makita 1220
Size Non-standard rechargeable
Weight 692g
Width 94mm

Trustpilot