Christmas Opening Hours and Delivery Dates here

XCell 142187 Photo123 Camera Battery CR123A Lithium 1550mAh 3V 1piece

Order Code:

11-1264

Brand: XCell MPN: 142187 EAN-13: 4042883421875
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 available to back orderBack-order availability date - 02/02/2026

Manufacturer XCell produces the photo123 camera battery, a lithium CR123A cell with a capacity of 1550 mAh and a voltage of 3V. It is designed for high-performance energy storage, ensuring long-lasting power. This battery is typically used in cameras and other compact electronic devices.
Type CR123A
Capacity 1550mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 17 mm x 34.5 mm
Voltage 3V
Weight (Per Battery) 17g
Diameter 17mm
Height 34.5mm
Length 3.400cm
Misc Attribute photo123
Width 1.700cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot