XCell 144465 photoCR2 Camera Battery CR 2 850mAh 3V High Energy Density

MPN
144465
Brand
XCell
EAN-13
4042883444652
Order Code
11-1269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

XCell manufactures the 144465 camera battery featuring a lithium CR2 design with a capacity of 850 mAh and a voltage of 3 V. This camera battery is ideal for use in photographic equipment, providing reliable power for consistent performance. Suitable for various cameras, it's sold individually as one piece per package.
Type CR2
Capacity 850mAh
Chemistry Lithium
Dimensions (H x W x D) 15.6 x 27mm
Pack Size 1
Terminal Type Standard
Diameter 15.6mm
Height 27mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot