XCell 142187 Photo123 Camera Battery CR123A Lithium 1550mAh 3V 1piece

MPN
142187
Brand
XCell
EAN-13
4042883421875
Order Code
11-1264
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 124 availableBack-order availability date - 20/07/2026

Manufacturer XCell produces the photo123 camera battery, a lithium CR123A cell with a capacity of 1550 mAh and a voltage of 3V. It is designed for high-performance energy storage, ensuring long-lasting power. This battery is typically used in cameras and other compact electronic devices.
Type CR123A
Capacity 1550mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 17mm
Height 34.5mm
Length 3.4cm
Width 1.7cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot