XCell 149013 Charging cradle for FLEX Hand Lamp Accessory for Work Akku-Adapter

MPN
149013
Brand
XCell
EAN-13
4042883490130
Order Code
18-5576
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

XCell 149013 serves as a charging cradle specifically designed for the FLEX Hand Lamp, operating as an essential accessory for the Work Akku-Adapter. Known alternatively as product code 3014241, this product ensures efficient and reliable charging through its optimised electrical interface, which has been developed to accommodate the specific power requirements of the FLEX system. The unit's durable construction and compatibility with various battery types make it a practical component in industrial maintenance settings, where a steady power supply for portable lighting solutions is crucial. Additionally, its compact design supports ease of integration into existing workspace configurations commonly found in automotive workshops and manufacturing facilities.
Type Charging cradle
Colour Black
Dimensions (L x W x H) 88.5 x 69.8 x 31.3 mm
Height 31.3mm
Length 88.5mm
Pack Size 1
Width 69.8mm

Reviews

Be the first to submit a review

Trustpilot