XCell 147894 Battery Pack 9x AA 10.8V 2900mAh for Solar Windows

MPN
147894
Brand
XCell
EAN-13
4042883478947
Order Code
11-1286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

XCell's industrial-grade battery pack, model 147894, features a 9-cell AA NiMH configuration providing 10.8V and 2900 mAh capacity. This non-standard, rechargeable battery pack is ideal for specific high-demand applications. It is commonly used in prefabricated rechargeable systems and specialised industry equipment.
Battery Size AA
Capacity 2900mAh
Chemistry NiMH
Pack Size 1
Voltage 10.8V
Dim (L x W x H) 152 x 30 x 30 mm
Height 30mm
Length 152mm
Number of Cells 9
Rechargeable Yes
Special-purpose battery features Plug
Type Battery pack
Weight (Per Battery) 279g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot