XCell 147203 Battery Pack 9x AA NiMH 10.8V 2550mAh for Velux Windows

MPN
147203
Brand
XCell
EAN-13
4042883465329
Order Code
11-1284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 20/07/2026

The XCell 147203 battery pack is an industrial-grade rechargeable pack featuring nine AA plug cells with a capacity of 2550 mAh and a voltage of 10.8 V. Designed for non-standard and prefabricated rechargeable applications, this battery pack is ideal for providing reliable power in various industrial settings. Manufacturer XCell ensures robust energy solutions tailored for demanding environments.
Battery Size AA
Capacity 2550mAh
Chemistry NiMH
Pack Size 1
Voltage 10.8V
Dim (L x W x H) 152 x 30 x 30 mm
Height 30mm
Length 152mm
Number of Cells 9
Rechargeable Yes
Special-purpose battery features Plug
Type Battery pack
Weight (Per Battery) 270g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot