XCell 139988 XCell 14500 3.7V 750mAh Li-Ion Battery with Protection

MPN
139988
Brand
XCell
EAN-13
4042883399884
Order Code
11-1258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 09/08/2026

The XCell X14500H-750PCM is a non-standard rechargeable lithium-ion battery with a voltage of 3.7 V and a capacity of 750 mAh, designed for industrial applications. Manufactured by XCell, this built-in battery is ideal for specialised electronic devices requiring a reliable power source. Its compact size and unique specifications make it suitable for custom equipment that demands non-standard rechargeable solutions.
Battery Size 14500
Capacity 750mAh
Chemistry Li-ion
Pack Size 1
Voltage 3V
(Ø) 14mm
Dim (Ø x H) 14 mm x 53.30 mm
Height 53.30mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute X14500H-750PCM
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 20g

Reviews

Be the first to submit a review

Trustpilot