XCell 114511 PDA Battery 3.7V 1600mAh Replaces OEM 170-0737/B520003

MPN
114511
Brand
XCell
EAN-13
4040849851346
Order Code
11-1246
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.49 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The XCell PDA rechargeable battery replaces the original battery 170-0737/B520003 with a capacity of 3.7 V and 1600 mAh. It is typically used in personal digital assistants like the Palm IIIc or navigation devices. This battery serves as a reliable power source for various PDA and navigation applications.
Capacity 1600mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Dim (L x W x H) 34 x 53 x 10 mm
Height 10mm
Length 34mm
Rechargeable Yes
Type PDA rechargeable battery
Weight (Per Battery) 36g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot