Christmas Opening Hours and Delivery Dates here
X4-LIFE 701231 Smash Detector 95dB Triggers Loud Alarm on Glass Break

Image Representative of Range

X4-LIFE 701231 Smash Detector 95dB Triggers Loud Alarm on Glass Break

Order Code:

13-5740

Brand: X4-LIFE MPN: 701231 EAN-13: 4250679503388
  • Quickly find another product in this range by Component:

    Smash detector Smash/door alarm
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 09/01/2026

The X4-LIFE Smash detector 95 dB 701231 is a glass breakage detector equipped with a vibration and shock sensor. Manufactured by X4-LIFE, it serves as a reliable door and window alarm. This glass breakage alarm is ideal for enhancing security in homes and businesses by detecting glass breakages.
Type Door/window alarm
Power Source battery-powered
Component Smash detector
Depth 8mm
Dimensions (W x H x D) 80 x 80 x 8 mm
Energy efficiency rating Doesn't apply
Height 80mm
Operating Voltage 6V
Sound pressure 95dB
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot