X-Fan RDH6025B2 Axial Fan 24V DC 33m³/h 60x60x25mm Quiet Durable Fan

Image Representative of Range

X-Fan RDH6025B2 Axial Fan 24V DC 33m³/h 60x60x25mm Quiet Durable Fan

MPN
RDH6025B2
Brand
X-Fan
EAN-13
4064161026671
Order Code
11-1326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.01 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The X-Fan RDH6025B2 is an industrial axial fan designed to provide efficient cooling with its 24 V DC operation and 33 m³/h airflow capacity. Measuring 60 x 60 x 25 mm, it is compact yet powerful, suitable for component cooling in various equipment. This fan is ideal for applications requiring reliable cooling solutions to maintain optimal temperatures and performance.
Type Axial fan
Voltage 12.0 - 27.6 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 33m³/h
Bearing Type Double ball bearing
Noise 28dB
Power Rating 0.14A
RPM 4000 U/min
Cable Length 2.30cm
Colour Black
Height 25mm
Length 60mm
Lifespan 50000h
Material Plastic
Max. operating voltage 27.6V DC
Min. operating voltage 12.0V DC
Pressure (max.) 42.1 Pa
Weight 62g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot