X-Fan RDH1232B2 120 x 120 x 32mm Axial fan 24V Ball Bearing

MPN
RDH1232B2
Brand
X-Fan
Order Code
37-9119
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 134 in stockAdditional quantity lead time 6 months

The X‑Fan RDH1232B2 is a DC brushless axial cooling fan designed for reliable forced‑air cooling in electronic and industrial equipment.

Featuring a 120 × 120 × 32 mm frame and a ball bearing construction for long service life, it is well suited to applications such as control panels, power supplies, servers and general thermal management where consistent airflow and durability are required.


  • DC brushless axial cooling fan for electronic and industrial thermal management
  • Standard 120 × 120 × 32 mm square frame format
  • Ball bearing construction for improved durability and long service life
  • Suitable for applications such as control panels, power supplies, servers and industrial equipment
  • Reliable forced‑air cooling solution from the X‑Fan RDH series
  • Designed for continuous operation in demanding environments
Type Axial Fan
Voltage 24V
Dimensions (L x W x H) 120 x 120 x 32 mm
Air Flow 150CFM
Bearing Type Ball Bearing
Noise 55dB(A)
Power Rating 7.2W
RPM 4400 U/min

Reviews

Be the first to submit a review

Trustpilot