X-Fan RAH9238S1 Axial Fan 230V AC Sleeve Bearings 66m³/h 92x92x38mm

Image Representative of Range

X-Fan RAH9238S1 Axial Fan 230V AC Sleeve Bearings 66m³/h 92x92x38mm

MPN
RAH9238S1
Brand
X-Fan
EAN-13
4016138499551
Order Code
11-1323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The X-Fan RAH9238S1 is an axial fan operating at 230 V AC with a flow rate of 66 m³/h and dimensions of 92 x 92 x 38 mm. It is designed for component cooling and effective heat dissipation in various industrial applications. This fan is typically used in computer and electrical enclosures to ensure optimal performance and longevity of electronic components.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 66m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 100mA
RPM 2350 U/min
Colour Black
Height 38mm
Length 92mm
Material Metal
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 66m³/h
Width 92mm

Reviews

Be the first to submit a review

Trustpilot